Yageo Group PB0025NLT

Current Transformer 1: 50 500Vrms 0.003Ohm Prim. DCR 0.7Ohm Sec. DCR 35000mA Surface Mount
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PB0025NLT.

ODG (Origin Data Global)

Datasheet2 pages6 years ago

IHS

Component Distributors Inc.

Alternate Parts

Price @ 1000
$ 2.06
Stock
302,945
9,903
Authorized Distributors
0
6
Inductance
1.4 mH
1.4 mH
Turns Ratio
50:1
50:1
Current Rating
35 A
35 A
Isolation Voltage
-
-
Max Power Dissipation
-
-
Frequency
500 kHz
500 Hz
Insertion Loss (dB)
-
-
Return Loss
-
-
Power Rating
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-07-17
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Yageo Group PB0025NLT provided by its distributors.

Current Transformer 1:50 500Vrms 0.003Ohm Prim. DCR 0.7Ohm Sec. DCR 35000mA Surface Mount
Board Mount Current Sensors SMD Current Sense 14 00uH .7Ohms
Current Sense Transformer, 35A, 50:1
CURR SENSE XFMR 50:1 35A SMD

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.