Yageo Group PA5007.102NLT

Inductor Power Shielded/Molded Wirewound 1uH 20% 100KHz 21.8A 0.005Ohm DCR T/R
$ 1.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PA5007.102NLT.

IHS

Datasheet4 pages5 years ago

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
+89.02%

CAD Models

Download Yageo Group PA5007.102NLT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.19
$ 0.974
Stock
44,872
40,874
Authorized Distributors
6
6
Inductance
1 µH
1 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
5 mΩ
5 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2018-03-15
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Yageo Group PA5007.102NLT provided by its distributors.

Inductor Power Shielded/Molded Wirewound 1uH 20% 100KHz 21.8A 0.005Ohm DCR T/R
General Purpose Inductor, 1uH, 20%, 1 Element, Metal Composite-Core, SMD, 3130
Fixed Inductors 1.0Uh 20% Aec-Q200 21.8A |Pulse Electronics PA5007.102NLT
High Current Composite Inductor - PA5007.XXXNLT Series, Up to 30 Apk
FIXED IND 1UH 21.8A 5 MOHM SMD
Composite Inductor Inductor, 1 uH, RoHS
Pulse SCT
PA5007.XXXNLT Nonstandard 0.307Lx0.299W 7.80mmx7.60mm 1muH
Ind Power Molded 1uH 20% 2-Pin SMD T/R
Ind Molded Powder 8.05X7.8X3.1 Smt
100KHz 30A 21.8A 1¦ÌH 5m¦¸ ¡À20% , 7.8mm*7.6mm*3.1mm
21.8A 1uH 卤20% 30A Power Inductors ROHS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.