Yageo Group PA4343.473NLT

Inductor Power Shielded/Molded Wirewound 47uH 20% 100KHz 6.5A 0.09Ohm DCR T/R
$ 0.958
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PA4343.473NLT.

IHS

Datasheet5 pages5 years ago

ODG (Origin Data Global)

TME

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-46.66%

CAD Models

Download Yageo Group PA4343.473NLT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2016-01-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 47uH 20% 100KHz 20Q-Factor Carbonyl Powder 6.5A 0.09Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 47uH 20% 1KHz 24Q-Factor Ferrite 2.9A 0.08Ohm DCR T/R
Inductor Power Semi-Shielded Wirewound 47uH 20% 100KHz 16Q-Factor Ferrite 2.5A 0.11Ohm DCR T/R
TAIYO YUDENNS12555T470MN
Inductor Power Shielded Wirewound 47uH 20% 100KHz 2.7A 0.0662Ohm DCR T/R
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1.8A 0.12Ohm DCR T/R
Inductor Power Shielded Wirewound 47uH 20% 100KHz 2.4A 0.097Ohm DCR T/R

Descriptions

Descriptions of Yageo Group PA4343.473NLT provided by its distributors.

Inductor Power Shielded/Molded Wirewound 47uH 20% 100KHz 6.5A 0.09Ohm DCR T/R
General Purpose Inductor, 47uH, 20%, 1 Element, Metal Composite-Core, SMD, 4949
PA4343 SMT Molded Power Inductor Series, up to 55A, 6.5mm Max Height
FIXED IND 47UH 6.5A 90 MOHM SMD
PA4343.473NLT Series 47 µH ±20% 6.5 A High Current Molded Power Inductor
Shielded Molded Powder Inductor, 47 uH, RoHS
Pulse SCT
PA4343.XXXNLT Nonstandard 0.551Lx0.504W 14.00mmx12.80mm 47muH
100KHz 9.5A 6.5A 47¦ÌH 90m¦¸ ¡À20% SMD , 14mm*12.8mm*6.5mm
Power Inductors - SMD 47uH 6.5A 6.5mm 20% Low Prof
Power Inductor, 47Uh, Shielded, 9.5A; Inductance:47Μh; Rms Current (Irms):6.5A; Inductor Construction:Shielded; Saturation Current (Isat):9.5A; Product Range:Pa4343.xxxnlt Series; Dc Resistance Max:90Mohm; Inductance Tolerance:± 20% Rohs Compliant: Yes |Pulse Electronics PA4343.473NLT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.