Yageo Group PA4341.222ANLT

High Current Molded Power Inductor - PA4341.XXXANLT Series Up to 30A
$ 0.819
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PA4341.222ANLT.

IHS

Datasheet3 pages7 years ago

Master Electronics

Inventory History

3 month trend:
-0.21%

Alternate Parts

Price @ 1000
$ 0.819
$ 0.621
Stock
33,628
15,285
Authorized Distributors
6
6
Inductance
2.2 µH
2.2 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
15 mΩ
15 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2017-09-08
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group PA4341.222ANLT provided by its distributors.

High Current Molded Power Inductor - PA4341.XXXANLT Series Up to 30A
Powder Molded Ind, 7.4X6.8X3 0.15-22Uh/T&r |Pulse PA4341.222ANLT
General Purpose Inductor, 2.2uH, 20%, 1 Element, SMD, 2826
Shielded Molded Powder Inductor, 2.2 uH, RoHS
Pulse SCT
FIXED IND 2.2UH 8A 15 MOHM SMD
PA4341.XXXANLT Nonstandard 0.280Lx0.260W 7.10mmx6.60mm 2.2muH
Inductor, 7.6 X 6.9 X 3.0, 2.2 uH, SMT
100KHz 10A 8A 2.2¦ÌH 15m¦¸ ¡À20% , 7.1mm*6.6mm*3mm
Power Inductors - SMD 2.2uH 8A 3mm 20% SMT
PA4341.222ANLT, YAGEO / PULSE ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.