Yageo Group PA2607.151NLT

Inductor Power Bead Wirewound 0.15uH 15% 100KHz 41A 0.00029Ohm DCR Automotive T/R
$ 0.875
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PA2607.151NLT.

IHS

Datasheet3 pages6 years ago

Sager Electronics

Master Electronics

Component Distributors Inc.

Inventory History

3 month trend:
+50.31%

CAD Models

Download Yageo Group PA2607.151NLT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.875
$ 0.263
Stock
319,560
333,894
Authorized Distributors
6
4
Inductance
150 nH
150 nH
Tolerance
15 %
15 %
Current Rating
41 A
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
290 µΩ
290 µΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-01-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Yageo Group PA2607.151NLT provided by its distributors.

Inductor Power Bead Wirewound 0.15uH 15% 100KHz 41A 0.00029Ohm DCR Automotive T/R
General Purpose Inductor, 0.15uH, 15%, 1 Element, Ferrite-Core, SMD, 4130
Power Inductor (SMD), 150 nH, 41 A, Shielded, 72 A, PA2607.XXXNL Series
Power Inductors – SMD; PULSE; PA2607.151NLT; 150 nH; 290 µOhm; 100 kHz; 15 %
FIXED IND 150NH 41A 0.29MOHM SMD
Power Inductors - SMD SMT POWER BEAD INDUCTOR
100KHz 72A 41A 150nH 290¦Ì¦¸ ¡À15% , 10.31mm*7.65mm*7.4mm
PA2607NL Nonstandard 0.406Lx0.301W 10.31mmx7.65mm 150nH
41A 150nH 卤15% 72A Power Inductors ROHS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PA2607.151NLT.