Yageo Group PA0803

Power Transformer 5: 5/1: 1: 1: 1 1750VDC Dual Prim. Quad Sec. Flange Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PA0803.

IHS

Datasheet3 pages18 years ago

_legacy Avnet

Mouser

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 9.267
Stock
77
11,857
Authorized Distributors
0
3
Inductance
-
-
Turns Ratio
5:5
5:5
Current Rating
-
-
Isolation Voltage
1750 Vrms
-
Max Power Dissipation
-
-
Frequency
-
-
Insertion Loss (dB)
-
-
Return Loss
-
-
Power Rating
140 W
140 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-01-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-10-31
LTD Date2015-01-23

Descriptions

Descriptions of Yageo Group PA0803 provided by its distributors.

Power Transformer 5:5/1:1:1:1 1750VDC Dual Prim. Quad Sec. Flange Mount
RF Transformer, 0.2MHz Min, 0.7MHz Max
High Frequancy Planer Transformer
Transformers PLANAR XFMR

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.