Yageo Group PA0648NLT

Power Transformer 3: 1: 1 1500VDC Single+Auxilary Prim. Single Sec. 36V/72V/10V Prim. 10V Sec. Surface Mount
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PA0648NLT.

IHS

Datasheet1 page18 years ago

Alternate Parts

Price @ 1000
$ 2.077
Stock
1,304
9,699
Authorized Distributors
1
1
Inductance
-
-
Turns Ratio
3:1
3:1
Current Rating
-
-
Isolation Voltage
-
-
Max Power Dissipation
-
-
Frequency
-
-
Insertion Loss (dB)
-
-
Return Loss
-
-
Power Rating
2 W
2 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-01-08
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Yageo Group PA0648NLT provided by its distributors.

Power Transformer 3:1:1 1500VDC Single+Auxilary Prim. Single Sec. 36V/72V/10V Prim. 10V Sec. Surface Mount
Power Transformers TRANSFORMER
SMPS Transformer

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.