Yageo Group PA0264NL

Pulse Transformer 1: 1: 1 1500VDC 0.75Ohm Prim. DCR 0.75Ohm Sec. DCR 12.7Vus Surface Mount
$ 1.801
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PA0264NL.

IHS

Datasheet6 pages6 years ago

_legacy Avnet

Inventory History

3 month trend:
-7.61%

CAD Models

Download Yageo Group PA0264NL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.801
$ 1.59
Stock
9,106
68,122
Authorized Distributors
1
6
Inductance
-
1.14 mH
Turns Ratio
1:1.1
1:1.1
Current Rating
-
-
Isolation Voltage
1500 Vrms
1500 Vrms
Max Power Dissipation
-
-
Frequency
-
-
Insertion Loss (dB)
-
-
Return Loss
-
-
Power Rating
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group PA0264NL provided by its distributors.

Pulse Transformer 1:1:1 1500VDC 0.75Ohm Prim. DCR 0.75Ohm Sec. DCR 12.7Vus Surface Mount
Toroid Gate Drive Transformer Series, Basic and Operational Insulation, 12.7 Vus, RoHS
Pulse SCT
Pulse Transformer, GATE DRIVE Application(s), 1:1:1
1:1:1 Pulse Transformers(LAN) ROHS
1:1:1 1.14mH 17.2V¦Ìs 8.64mm*6.73mm*3.56mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.