Yageo Group P1597

Power Transformer 1: 1.35: 1.35 500Vrms Single Prim. Dual Sec. Surface Mount
Obsolete

Price and Stock

DistributorSKUMinPkg
Classic ComponentsP159725
19h

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group P1597.

IHS

Datasheet1 page18 years ago

Mouser

Alternate Parts

Price @ 1000
$ 2.08
$ 2.08
Stock
25
39,000
39,000
Authorized Distributors
0
6
6
Inductance
-
578 µH
578 µH
Turns Ratio
1:1.35
1:1.35
1:1.35
Current Rating
-
-
-
Isolation Voltage
500 Vrms
2000 Vrms
2000 Vrms
Max Power Dissipation
-
-
-
Frequency
-
-
-
Insertion Loss (dB)
-
-
-
Return Loss
-
-
-
Power Rating
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-11-08
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Yageo Group P1597 provided by its distributors.

Power Transformer 1:1.35:1.35 500Vrms Single Prim. Dual Sec. Surface Mount
Power Transformer 1:1.35:1.35 500Vrms 6Term. Gull Wing SMD
Transformers RS 485 DC/DC PUSH-PU LL XFMR
SMPS Transformer

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.