Yageo Group P1167.683T

General Purpose Inductor, 68uH, 20%, 1 Element, Amorphous Magnetic-Core, SMD, 3030
Obsolete

Price and Stock

DistributorSKUMinPkg
Freelance ElectronicsP1167.683T70
3d

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group P1167.683T.

IHS

Datasheet2 pages18 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 0.877
Stock
70
50,743
Authorized Distributors
0
6
Inductance
68 µH
68 µH
Tolerance
20 %
20 %
Current Rating
-
780 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
310 mΩ
310 mΩ
Q Factor
-
-
Test Frequency
-
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2000-08-07
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Yageo Group P1167.683T provided by its distributors.

General Purpose Inductor, 68uH, 20%, 1 Element, Amorphous Magnetic-Core, SMD, 3030
Ind Power Shielded Wirewound 68uH 20% 100KHz 780mA T/R
INDUCTOR PWR SHIELDED 68UH SMD
SHIELDED DRUM CORE INDUCTOR
68 UH 20% .78A

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.