Yageo Group P1166.102NLT

Inductor Power Shielded Wirewound 1uH/0.65uH 30% 100KHz 4.9A 0.0075Ohm DCR Automotive AEC-Q200 T/R
$ 0.968
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group P1166.102NLT.

IHS

Datasheet3 pages7 years ago

Sager Electronics

Inventory History

3 month trend:
+29.96%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2001-08-14
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TAIYO YUDENNRS8030T1R0NJGJ
Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 6.2A 0.0117Ohm DCR 3131 T/R
General Purpose Inductor, 1uH, 30%, 1 Element, Ferrite-Core, SMD, 3938
INDUCTOR, 1UH, 8.9A, 30%, 100KHZ; Product Range:TDK - CLF Series; Inductance:1µH
Inductor Power Shielded Wirewound 1uH 30% 100KHz 6.3A 0.008Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 5.2A 12.48mOhm DCR T/R
TAIYO YUDENNRS8030T1R0NJGJV
Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 6.2A 0.0117Ohm DCR 3131 Automotive T/R

Descriptions

Descriptions of Yageo Group P1166.102NLT provided by its distributors.

Inductor Power Shielded Wirewound 1uH/0.65uH 30% 100KHz 4.9A 0.0075Ohm DCR Automotive AEC-Q200 T/R
FIXED IND 1UH 4.9A 7.5 MOHM SMD
General Purpose Inductor, 1uH, 30%, 1 Element, SMD, 3030
Smt Pwr Inductor Sdri 7.3X Npb/T&r |Pulse P1166.102NLT
100KHz 40MHz 5.2A 4.9A 1¦ÌH 7.5m¦¸ ¡À30% , 7.54mm*7.54mm*3.51mm
P1166NL Nonstandard 0.297Lx0.297W 7.54mmx7.54mm 1muH
4.9A 1uH 卤30% 5.2A Power Inductors ROHS
P1166.102NLT, YAGEO / PULSE ELECTRONICS
Power Inductors - SMD 1.0uH 30%

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • P1166102NLT