TDK CLF7045T-1R0N

Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 5.2A 12.48mOhm DCR T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CLF7045T-1R0N.

TDK

Datasheet9 pages8 years ago

IHS

Newark

element14 APAC

CAD Models

Download TDK CLF7045T-1R0N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-09-28
Lifecycle StatusObsolete (Last Updated: 3 years ago)
LTB Date2019-03-29
LTD Date2019-09-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Related Parts

Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 6.4A 0.012Ohm DCR 2929 T/R
TAIYO YUDENNRS8030T1R0NJGJ
Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 6.2A 0.0117Ohm DCR 3131 T/R
TAIYO YUDENNRS8030T1R0NJGJV
Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 6.2A 0.0117Ohm DCR 3131 Automotive T/R
Inductor Power Shielded Wirewound 1uH 30% 100KHz 6.3A 0.008Ohm DCR 3131 T/R
Wurth Elektronik74404084010
Power Inductor, 1Uh, Semishielded, 14.1A Rohs Compliant: Yes |Würth Elektronik 74404084010
Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 6A 0.0156Ohm DCR 2424 T/R

Descriptions

Descriptions of TDK CLF7045T-1R0N provided by its distributors.

Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 5.2A 12.48mOhm DCR T/R
Ind Power Shielded Wirewound 1uH 30% 100MHz Ferrite 8.9A Blister Plastic T/R
General Purpose Inductor, 1uH, 30%, 1 Element, Ferrite-Core, SMD, 2827
INDUCTOR, 1UH, 8.9A, 30%, SMD; Inductance: 1µH; RMS Current (Irms): 5.2A; Inductor Construction: Shielded; Saturation Current (Isat): 8.9A; Product Range: CLF Series; Power Inductor Case: 7.2mm x 6.9mm x 4.5mm; DC Resistance M

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLF7045T1R0N