Yageo Group P0845SNL

P08XX SMT Toroid Inductor series for National 260kHz Simple Switcher, Up To 5A
$ 1.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group P0845SNL.

IHS

Datasheet3 pages6 years ago

Sager Electronics

DigiKey

Inventory History

3 month trend:
-4.52%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Ind Power Bobbin Core 10uH 20% 100KHz 22Q-Factor Ferrite 5.3A T/R
Inductor Power Unshielded Wirewound 10uH 20% 100KHz 22Q-Factor Ferrite 5.3A 0.025Ohm DCR T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Iron 5A 0.035Ohm DCR T/R
TAIYO YUDENNS12555T100MNV
Ind Power Shielded Wirewound 10uH 20% 100KHz Ferrite 5.04A Embossed T/R
TAIYO YUDENNS12565T100MNV
Inductor Power Shielded Wirewound 10uH 20% 100KHz 4.75A 0.02388Ohm DCR Automotive T/R
TAIYO YUDENNS10155T100MNV
Ind Power Shielded Wirewound 10uH 20% 100KHz Ferrite 4.4A Embossed T/R

Descriptions

Descriptions of Yageo Group P0845SNL provided by its distributors.

P08XX SMT Toroid Inductor series for National 260kHz Simple Switcher, Up To 5A
Ind Power Wirewound 10uH 20% 4.3A Tube
General Purpose Inductor, 10.2uH, 20%, 1 Element, SMD, 6260
FIXED IND 10.2UH 4.3A 50MOHM SMD
Power Inductors - SMD 260KHZ SWITCHER IND
Shielded Toroid Inductor, 10.2 uH, RoHS
Pulse SCT
LCI-44 Nonstandard 0.620Lx0.600W 15.75mmx15.24mm 10.2muH
4.3A 10.2¦ÌH 50m¦¸ ¡À20% , 15.75mm*15.24mm*9.91mm
Simple Switcher Choke Npb/Tray |Pulse P0845SNL
4.3A 10.2uH 卤20% Power Inductors ROHS
P0845SNL, YAGEO / PULSE ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.