Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SDR1806-100ML

Inductor Power Unshielded Wirewound 10uH 20% 100KHz 22Q-Factor Ferrite 5.3A 0.025Ohm DCR T/R
$ 0.522
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR1806-100ML.

JRH Electronics

Datasheet3 pages7 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.57%

CAD Models

Download Bourns SDR1806-100ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.522
$ 0.449
Stock
59,867
69,368
Authorized Distributors
6
6
Inductance
10 µH
10 µH
Tolerance
20 %
20 %
Current Rating
5.3 A
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
25 mΩ
25 mΩ
Q Factor
22
22
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-15
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Inductor Power Unshielded Wirewound 10uH 20% 100KHz 22Q-Factor Ferrite 5.6A 0.021Ohm DCR T/R
Ind Power Bobbin Core 10uH 20% 100KHz 22Q-Factor Ferrite 5.3A T/R
RF Choke Bobbin Core 10uH 20% 2.52MHz 20Q-Factor Ferrite 5.3A 0.022Ohm DCR Pin Tray
TAIYO YUDENNS10155T100MNV
Ind Power Shielded Wirewound 10uH 20% 100KHz Ferrite 4.4A Embossed T/R
TAIYO YUDENNS12555T100MNV
Ind Power Shielded Wirewound 10uH 20% 100KHz Ferrite 5.04A Embossed T/R
Inductor Power Unshielded Wirewound 10uH 20% 100KHz 4.3A 0.031Ohm DCR T/R

Descriptions

Descriptions of Bourns SDR1806-100ML provided by its distributors.

Inductor Power Unshielded Wirewound 10uH 20% 100KHz 22Q-Factor Ferrite 5.3A 0.025Ohm DCR T/R
Inductor;Filter;Ind 10uH;Tol +/-20%;Cur 5.3A;SMT;Case 1806;DCR 25 Milliohms
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 7255
INDUCTOR, 10UH, 20%, 5.3A, SMD; Product Range:BOURNS - SDR1806 Series; Inductance:10µH; Inductance Tolerance:± 20%; DC Resistance Max:0.025ohm; Q Factor:22; DC Current Rating:5.3A; Self Resonant Frequency Min:25MHz; Q Test Frequency:2.52MHz; Inductor Case Style:SMD; No. of Pins:2; Core Material:Ferrite DR; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR1806-100ML.