Yageo Group P0752.104NLT

Inductor Power Unshielded Wirewound 100uH 20% 100KHz 1.2A 0.38Ohm DCR T/R
$ 0.581
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group P0752.104NLT.

IHS

Datasheet2 pages7 years ago

Sager Electronics

Electro Sonic

DigiKey

Inventory History

3 month trend:
-44.77%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1998-06-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 100uH 20% 100KHz 40Q-Factor Ferrite 1.3A 0.27Ohm DCR T/R
TAIYO YUDENNR10050T101M
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 1.2A 0.2717Ohm DCR T/R
Ind Power Shielded Wirewound 100uH 20% 100KHz Ferrite 1.25A T/R
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 0.9A 0.38Ohm DCR 4040 T/R
Inductor Power Shielded Wirewound 100uH 20% 100KHz 14Q-Factor Ferrite 1.25A 0.3Ohm DCR T/R
TAIYO YUDENNS10145T101MNV
Inductor Power Shielded Wirewound 100uH 20% 100KHz 1.1A 0.276Ohm DCR Automotive T/R

Descriptions

Descriptions of Yageo Group P0752.104NLT provided by its distributors.

Inductor Power Unshielded Wirewound 100uH 20% 100KHz 1.2A 0.38Ohm DCR T/R
Unshielded Drum Core Inductor, Do3316P-Xxx Rohs Compliant: Yes |Pulse Electronics P0752.104NLT.
P0752NL Series 100 µH ±20% 1.2 A 380mOhm Max Unshielded Wirewound Inductor
General Purpose Inductor, 100uH, 20%, 1 Element, SMD, 5137
FIXED IND 100UH 1.2A 380MOHM SMD
100KHz 1.2A 1.2A 10 100¦ÌH 380m¦¸ ¡À20% , 12.95mm*9.4mm*5.46mm
P0752NL Nonstandard 0.510Lx0.370W 12.95mmx9.40mm 100muH
1.2A 100uH 卤20% 1.2A Power Inductors ROHS
Power Inductors - SMD 100uH 15% '104'
INDUCTOR, 100UH, SMT, 1.2A, 5.5X13MM; Product Range:PULSE ENGINEERING - P0752NL Series SMD Power Inductors; Inductance:100µH; Inductance Tolerance:± 20%; DC Resistance Max:0.38ohm; DC Current Rating:1.2A; Inductor Case Style:SMD; No. of Pins:2; Core Material:(Not Available); SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • P0752.104NLT.