Yageo Group P0597NLT

Inductor Power Toroid 5.7uH/22.8uH 15% 27A/13.5A 0.0025Ohm/0.0101Ohm DCR T/R
$ 2.781
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group P0597NLT.

IHS

Datasheet2 pages7 years ago
Datasheet1 page18 years ago

Inventory History

3 month trend:
+26.53%

Alternate Parts

Price @ 1000
$ 2.781
$ 2.73
Stock
8,823
4,509
Authorized Distributors
6
6
Inductance
5.7 µH
5.7 µH
Tolerance
15 %
15 %
Current Rating
-
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
2.5 mΩ
2.5 mΩ
Q Factor
-
-
Test Frequency
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1998-05-27
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Yageo Group P0597NLT provided by its distributors.

Inductor Power Toroid 5.7uH/22.8uH 15% 27A/13.5A 0.0025Ohm/0.0101Ohm DCR T/R
General Purpose Inductor, 5.7uH, 15%, 2 Element, Amorphous Magnetic-Core, SMD
HCCI-80 Nonstandard 1.220Lx1.000W 30.99mmx25.40mm 2.45muH
22.8¦ÌH,5.7¦ÌH 10.1m¦¸ 27A ¡À15% , 30.99mm*25.4mm*12.7mm
Coupled Inductors INDUCTOR, BIGFOOT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.