Yageo Group P0421NLT

Common Mode Chokes / Filters Smd Commonmode Choke 220Uh .06Ohms
$ 1.411
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group P0421NLT.

IHS

Datasheet3 pages7 years ago

Master Electronics

_legacy Avnet

Electro Sonic

Inventory History

3 month trend:
-6.21%

CAD Models

Download Yageo Group P0421NLT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.411
$ 1.524
Stock
101,219
47,435
Authorized Distributors
6
6
Inductance
220 µH
220 µH
Impedance
-
-
Test Frequency
-
-
Current Rating
3.3 A
3.3 A
DC Resistance (DCR)
60 mΩ
60 mΩ
Number of Lines
2
2

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group P0421NLT provided by its distributors.

Common Mode Chokes / Filters Smd Commonmode Choke 220Uh .06Ohms
Choke, Common Mode, 220 uH, 3.3 A, 19.56mm x 17.02mm x 9.91mm
Common Mode Chokes Dual 220uH 8kOhm 2.8A 0.06Ohm DCR SMD T/R
Inductor Common Mode 220uH 35% 3.3A T/R
60m惟 2 Common Mode Filters ROHS
Data Line Filter, 2 Function(s), 3.3A, 4 Pin(s)
P0421NLT, YAGEO / PULSE ELECTRONICS
Common Mode Choke, Aec-Q200, 220Uh, 3.3A; Dc Current Rating:3.3A; Inductance:220Μh; Product Range:-; Impedance:-; Product Length:19.56Mm; Product Width:17.02Mm; Product Height:9.91Mm; Qualification:Aec-Q200 Rohs Compliant: Yes |Pulse Electronics P0421NLT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • P0421NLT.