Yageo Group P0403

Inductor Power Wirewound 50.5uH/202.2uH 20% 3A/1.5A 73.89mOhm/295.6mOhm DCR Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group P0403.

IHS

Datasheet1 page18 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.39
Stock
1,476
4,001
Authorized Distributors
0
6
Inductance
50.5 µH
50.5 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
73.89 mΩ
73.89 mΩ
Q Factor
-
-
Test Frequency
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Yageo Group P0403 provided by its distributors.

Inductor Power Wirewound 50.5uH/202.2uH 20% 3A/1.5A 73.89mOhm/295.6mOhm DCR Tube
General Purpose Inductor, 50.5uH, 20%, 2 Element, SMD, 7159
Power Inductors 34.8uH 20% 3A

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.