Yageo Group P0146NLT

Inductor Power Wirewound 25uH 20% 2.43A 75mOhm DCR T/R
$ 2.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group P0146NLT.

IHS

Datasheet2 pages7 years ago

Sager Electronics

Inventory History

3 month trend:
-26.09%

Alternate Parts

Price @ 1000
$ 2.52
$ 2.507
Stock
36,310
14,928
Authorized Distributors
6
6
Inductance
25 µH
25 µH
Tolerance
20 %
20 %
Current Rating
2.43 A
2.43 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
75 mΩ
75 mΩ
Q Factor
-
-
Test Frequency
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Inductor Power Unshielded Wirewound 27uH 20% 1KHz Ferrite 2.8A 0.09Ohm DCR T/R
Bourns5726-RC
Ind High Current Wirewound 25uH 15% 1KHz Toroid
Inductor Power Shielded Wirewound 27uH 20% 100KHz 16Q-Factor Ferrite 2.55A 0.085Ohm DCR T/R
Wurth Elektronik744771127W
FIXED IND 27UH 2.8A 60 MOHM SMD
API Delevan2474R-18L
General Purpose Inductor, 27uH, 15%, 1 Element, Ferrite-Core
API Delevan8532-18L
General Purpose Inductor, 27uH, 15%, 1 Element, Ferrite-Core, SMD, 8833

Descriptions

Descriptions of Yageo Group P0146NLT provided by its distributors.

Inductor Power Wirewound 25uH 20% 2.43A 75mOhm DCR T/R
FIXED IND 25UH 2.43A 75 MOHM SMD
General Purpose Inductor, 25uH, 20%, 1 Element, SMD, 5050
Power Inductors Toroid 25uH/23uH 20% 2.43A 0.075Ohm DCR T/R
Bobcat Nonstandard 0.500Lx0.500W 12.70mmx12.70mm 25muH
Power Inductors - SMD SLIC .215 HT NL
2.43A 25¦ÌH 75m¦¸ 12.7mm*12.7mm*5.46mm
2.43A 25uH Power Inductors ROHS
P0146NLT, YAGEO / PULSE ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • P0146NLT.