Yageo Group P0144NLT

Inductor Power Wirewound 10.4uH 20% 3.8A 31mOhm DCR T/R
$ 2.636
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group P0144NLT.

IHS

Datasheet2 pages7 years ago

Sager Electronics

Inventory History

3 month trend:
+15.60%

Alternate Parts

Price @ 1000
$ 2.636
$ 2.65
Stock
15,805
18,933
Authorized Distributors
6
6
Inductance
10.4 µH
10.4 µH
Tolerance
20 %
20 %
Current Rating
3.8 A
3.8 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
31 mΩ
31 mΩ
Q Factor
-
-
Test Frequency
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-04-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Unshielded Wirewound 10uH 20% 100KHz 4.3A 0.031Ohm DCR T/R
Wurth Elektronik744772100
Power Choke Unshielded Wirewound 10uH 15% 1KHz Ferrite 4.2A 0.04Ohm DCR RDL Tray
TAIYO YUDENNS12565T100MNV
Inductor Power Shielded Wirewound 10uH 20% 100KHz 4.75A 0.02388Ohm DCR Automotive T/R
TAIYO YUDENNS10155T100MNV
Ind Power Shielded Wirewound 10uH 20% 100KHz Ferrite 4.4A Embossed T/R
Wurth Elektronik744732100
Power Choke Unshielded Wirewound 10uH 20% 100KHz Ferrite 4A 0.033Ohm DCR RDL Tray
Ind Power Shielded Wirewound 10uH 20% 100KHz 17Q-Factor Ferrite 4A T/R

Descriptions

Descriptions of Yageo Group P0144NLT provided by its distributors.

Inductor Power Wirewound 10.4uH 20% 3.8A 31mOhm DCR T/R
10.4H Unshielded Toroidal Inductor 3.8A 31mOhm Max Nonstandard
General Purpose Inductor, 10.4uH, 20%, 1 Element, SMD, 5050
Inductor,10Uh,3.8A Dc T&r Npb/T&r |Pulse P0144NLT
FIXED IND 10.4UH 3.8A 31MOHM SMD
Bobcat Nonstandard 0.500Lx0.500W 12.70mmx12.70mm 10.4muH
3.8A 10.4¦ÌH 31m¦¸ , 12.7mm*12.7mm*5.46mm
3.8A 10.4uH Power Inductors ROHS
P0144NLT, YAGEO / PULSE ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.