Yageo Group JXD3-0002NL

Modular Connectors / Ethernet Connectors 1000BaseT 1x1 Vert Grn/Ylw LEDs Ethernt
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group JXD3-0002NL.

HQonline

Datasheet5 pages11 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Yageo GroupJD3-0002NL
Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
AmphenolRJHSE338A
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Through Hole Mount
Yageo GroupJD2-0001NL
Conn RJ-45 RCP 8 POS 2.54mm Solder ST Thru-Hole 12 Terminal 1 Port Tray
Yageo GroupJXD2-0011NL
Modular Connectors / Ethernet Connectors 100BaseTX 1x1 Vertical Ethernt
Modular Connectors / Ethernet Connectors CONN MAGJACK 1PORT 100 BASE-T
Modular Connectors / Ethernet Connectors CONN MAGJACK 1PORT 100 BASE-T

Descriptions

Descriptions of Yageo Group JXD3-0002NL provided by its distributors.

Modular Connectors / Ethernet Connectors 1000BaseT 1x1 Vert Grn/Ylw LEDs Ethernt
Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
RJ Connector, 8 Contact(s), Female, Straight, Solder Terminal, Locking
Rj45 Connector, Jack, 8P8C, Cat3/5, Tht; Modular Connector Type:Rj45 Jack; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:Cat3, Cat5; Ip Rating:-; Connector Orientation:Vertical Rohs Compliant: Yes |Pulse Electronics JXD3-0002NL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.