Yageo Group JD2-0001NL

Conn RJ-45 RCP 8 POS 2.54mm Solder ST Thru-Hole 12 Terminal 1 Port Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group JD2-0001NL.

Electro Sonic

Datasheet5 pages11 years ago

CAD Models

Download Yageo Group JD2-0001NL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Yageo GroupJD2-0010NL
Modular Connectors / Ethernet; PULSE; JD2-0010NL; Through Hole; 1; Gold; Vertical
AmphenolRJHSE338A
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Through Hole Mount
Yageo GroupJXD2-0011NL
Modular Connectors / Ethernet Connectors 100BaseTX 1x1 Vertical Ethernt
Yageo GroupJXD3-0002NL
Modular Connectors / Ethernet Connectors 1000BaseT 1x1 Vert Grn/Ylw LEDs Ethernt
Modular Connectors / Ethernet Connectors CONN MAGJACK 1PORT 100 BASE-T
Modular Connectors / Ethernet Connectors CONN MAGJACK 1PORT 100 BASE-T

Descriptions

Descriptions of Yageo Group JD2-0001NL provided by its distributors.

Conn RJ-45 RCP 8 POS 2.54mm Solder ST Thru-Hole 12 Terminal 1 Port Tray
RJ Connector, 8 Contact(s), Female, Straight, Solder Terminal
RJ45 CONNECTOR, JACK, 8P8C, THT; Modular; RJ45 CONNECTOR, JACK, 8P8C, THT; Modular Connector Type: RJ45 Jack; Port Configuration: 1 x 1 (Port); No. of Positions / Loaded Contacts (per Port): 8P8C; LAN Category: Cat5; IP Rating: -; Connector Mounting: Through Hole Mount
G/Y LEDs 100 BASE-T Single Port Vertical Shielded RJ45 Magjack Connector
CONN JACK 1PORT 100 BASE-TX PCB
1X1 Pulse Jack, 16.9x16.9x16.05 mm, RoHS
Pulse SCT
THROUGH HOLE 1X1 VERTICAL 10/100

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • JD20001NL