Yageo Group JW0-0009NL

Conn RJ-45/Dual USB F/F/F 10/4/4 POS Solder RA Thru-Hole 22 Terminal 3 Port Tray
$ 6.63
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group JW0-0009NL.

Future Electronics

Datasheet4 pages11 years ago

Master Electronics

Farnell

Sager Electronics

_legacy Avnet

Inventory History

3 month trend:
-16.67%

Supply Chain

Lifecycle StatusEOL (Last Updated: 11 months ago)

Related Parts

Yageo GroupJ0026D01BNL
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Cat6, Through Hole Mount
Yageo GroupJ0026D21BNL
Modular Connectors / Ethernet; PULSE; J0026D21BNL; Through Hole; 1; Gold; Right Angle
Yageo GroupJ00-0045NL
Modular Connectors / Ethernet; PULSE; J00-0045NL; Through Hole; 1; Gold; Right Angle
AmphenolRJHSE-5381
Modular Connectors / Ethernet; AMPHENOL; RJHSE-5381; Through Hole; 4; Gold; Right Angle
TE Connectivity406549-1
Conn RJ-45 F 8 POS 2.03mm Solder RA Thru-Hole 12 Terminal 1 Port Cat 5 Box/Tray
Amphenol Communications SolutionsRJSAE538502
Modular Jacks, Input Output Connectors, RJ45, Stacked, Shield, LEDs, 2 Port

Descriptions

Descriptions of Yageo Group JW0-0009NL provided by its distributors.

Conn RJ-45/Dual USB F/F/F 10/4/4 POS Solder RA Thru-Hole 22 Terminal 3 Port Tray
RJ Connector, 4 Contact(s), Female, Right Angle, Solder Terminal
1 Port RJ45 with USB A, Dual Through Hole 10/100 Base-TX
RJ45/DUAL USB Pulse Jack, 31.013x31.013x27.432 mm, RoHS
Pulse SCT
RJ45 CONN, R/A JACK, 8P8C, 3 STACK, THT;
1 Shielded Gold Phosphor Bronze WithLED 0鈩儈+70鈩 Plugin Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
CONN JACK 1PORT 100 BASE-TX PCB
JW0-0009NL, YAGEO / PULSE ELECTRONICS
Stacked Conn, R/A Rj45 W/Usb Jack, 3X1; Modular Connector Type:Rj45 Jack With Usb; Port Configuration:3 X 1 (Stacked); No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:Cat6; Ip Rating:-; Shielding:Shielded Rohs Compliant: Yes |Pulse Electronics JW0-0009NL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.