Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group J3026G21DNLT

RJ Connector, 8 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Jack

$ 6.767
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group J3026G21DNLT.

ODG (Origin Data Global)

Datasheet12 pages11 years ago

Sager Electronics

Component Distributors Inc.

_legacy Avnet

Inventory History

3 month trend:
+1741%

Alternate Parts

Price @ 1000
$ 6.767
$ 5.77
Stock
11,700
27,843
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
8
8
Mount
Surface Mount
Surface Mount
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Gold
Gold
Housing Material
Thermoplastic
Thermoplastic
Contact Material
Bronze
Bronze
Color
Green, Yellow
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupJ3011G21DNL
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Surface Mount
Yageo GroupJ3011G21DNLT
RJ Connector, 8 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Jack
Yageo GroupJ3026G01DNLT
RJ Connector, 8 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Jack
AmphenolRJSSE5080
Jack Modular Connector 8p8c (RJ45, Ethernet) 90 Angle (Right) Unshielded
AmphenolRJSSE538004
Modular Jack - Right Angle, Input Output Connectors 8P8C, Without Shield, No Light Pipes.
AmphenolRJSSE5081
Modular Jack - Right Angle, Input Output Connectors 8P8C, Without Shield, Light Pipes.

Descriptions

Descriptions of Yageo Group J3026G21DNLT provided by its distributors.

RJ Connector, 8 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Jack
Conn RJ-45 Integrated Magnetics F 8 POS 1.02mm Solder RA SMD 12 Terminal 1 Port T/R
Modular Connectors / Ethernet Connectors 1x1 tab up 5-core SMT
Conn, rj45,1X1,100D,1:1,tr Npb/T&r |Pulse Electronics J3026G21DNLT
CONN JACK 1PORT 100 BASE-TX SMD
1X1 Pulse Jack, 13.61x13.61x25.4 mm, RoHS
Pulse SCT
J3026G21DNLT, YAGEO / PULSE ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • J3026G21DNLT.