Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol RJSSE5081

Modular Jack - Right Angle, Input Output Connectors 8P8C, Without Shield, Light Pipes.

$ 1.261
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RJSSE5081.

Master Electronics

Datasheet105 pages8 years ago

Newark

JRH Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+22.75%

CAD Models

Download Amphenol RJSSE5081 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-06-20
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

AmphenolRJSSE5080
Jack Modular Connector 8p8c (RJ45, Ethernet) 90 Angle (Right) Unshielded
Connector SFP+ Receptacle 20 Position 0.8mm Solder Right Angle Surface Mount 20 Terminal 1 Port
Modular Connectors / Ethernet Connectors 6/4 CKT R/A SMT MODJACK 595PLT 437436101
Modular Connectors / Ethernet Connectors Ra Lp Smt Jack 8/8 K P Smt Jack 8/8 Keyed
TE Connectivity5557314-1
Modular Conn/Ethernet Conn 6 POS RJ25 SMT RIGHT
TE Connectivity / AMP555248-1
Modular Connectors / Ethernet Connectors 8/8 SMT LO PRO R/A

Descriptions

Descriptions of Amphenol RJSSE5081 provided by its distributors.

Modular Jack - Right Angle, Input Output Connectors 8P8C, Without Shield, Light Pipes.
Modular Conn/Ethernet Conn SMT RJ45 MOD JACK
Jack 90Spend,Up 8p8c (RJ45, Ethernet) 1 SMD mount 16.51mm(Length)*22.68mm(height)
Unshielded 1 Gold Phosphor Bronze Without LED -55閳╁剤+85閳 Plugin Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
Cat5 Rj45 Modular Jack, 8Pos, 1 Port; Modular Connector Type:Rj45 Jack; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:Cat5; Ip Rating:-; Connector Mounting:Surface Mount Rohs Compliant: Yes |Amphenol Communications Solutions RJSSE-5081

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • RJSSE-5081