Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group J3026G21DNL

RJ Connector, 8 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Jack

$ 5.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group J3026G21DNL.

IHS

Datasheet12 pages11 years ago

Factory Futures

Sager Electronics

Component Distributors Inc.

Inventory History

3 month trend:
+7.93%

CAD Models

Download Yageo Group J3026G21DNL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.77
$ 6.767
Stock
27,127
11,700
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
8
8
Mount
Surface Mount
Surface Mount
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Gold
Gold
Housing Material
Thermoplastic
Thermoplastic
Contact Material
Bronze
Bronze
Color
-
Green, Yellow

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Yageo GroupJ3026G01DNLT
RJ Connector, 8 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Jack
Yageo GroupJ3026G01DNL
RJ Connector, 8 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Jack
Yageo GroupJV011I21T
RJ Connector, 8 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Jack
TE Connectivity5558178-1
RJ Connector, 8 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Jack
TE Connectivity5555078-1
Telecom and Datacom Connector, 8 Contact(s), Right Angle, Solder Terminal, Jack
TE Connectivity / AMP555248-1
Modular Connectors / Ethernet Connectors 8/8 SMT LO PRO R/A

Descriptions

Descriptions of Yageo Group J3026G21DNL provided by its distributors.

RJ Connector, 8 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Jack
Modular Connectors / Ethernet Connectors tab up 5-core SMT
RJ-45 Connector, Receptacle, 8 POS, 1.02mm Pitch, Solder, Right Angle, SMD, 12 Terminal, 1 Port, Tray
RJ45 Connector, R/A JACK, 8P8C, 1PORT, SMT;
TELECOM AND DATACOM CONNECTOR, 8
CONN JACK 1PORT 100 BASE-TX SMD
1X1 Pulse Jack, 13.61x13.61x25.4 mm, RoHS
Pulse SCT
RJ-45 TAB-UP EMI LED G/Y SMD RoHSconf
SMT 1x1 tab up 5-core w/LEDs 10/100
|Pulse Electronics J3026G21DNL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.