Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group J3011G21DNL

Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Surface Mount

$ 5.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group J3011G21DNL.

ODG (Origin Data Global)

Datasheet12 pages11 years ago

Upverter

TME

Factory Futures

Component Distributors Inc.

Inventory History

3 month trend:
-11.26%

CAD Models

Download Yageo Group J3011G21DNL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.085
$ 5.985
Stock
58,622
141,267
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
8
8
Mount
Surface Mount
Surface Mount
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Gold
Gold
Housing Material
Thermoplastic
Thermoplastic
Contact Material
Bronze
Bronze
Color
Green, Yellow
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-08-03
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupJV011I21NLT
RJ Connector, 8 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Jack
Yageo GroupJ3026G01DNL
RJ Connector, 8 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Jack
Yageo GroupJ3026G21DNL
RJ Connector, 8 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Jack
AmphenolRJSSE5080
Jack Modular Connector 8p8c (RJ45, Ethernet) 90 Angle (Right) Unshielded
AmphenolRJSSE538004
Modular Jack - Right Angle, Input Output Connectors 8P8C, Without Shield, No Light Pipes.
AmphenolRJSSE5081
Modular Jack - Right Angle, Input Output Connectors 8P8C, Without Shield, Light Pipes.

Descriptions

Descriptions of Yageo Group J3011G21DNL provided by its distributors.

Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Surface Mount
RJ-45 Connector Receptacle, 8 POS, 1.27mm Pitch, Solder RA SMD, 12 Terminal, 1 Port
SMD Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
Modular Connectors / Ethernet Connectors SMT 1X1 TAB UP 4CORE
RoHS peak wave reflow temperature rating 245 C J0C SMT product, reduced size and low cost alternative to JV series | CONN MAGJACK 1PORT 100 BASE-TX
RJ45 CONNECTOR, JACK, 8P8C, SMT; Modular Connector Type: RJ45 Jack; Port Configuration: 1 x 1 (Port); No. of Positions / Loaded Contacts (per Port): 8P8C; LAN Category: Cat5; IP Rating: -; Connector Mounti 60AC3156

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • J3011G21DNL-