Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group J3026G01DNLT

RJ Connector, 8 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Jack
$ 6.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group J3026G01DNLT.

IHS

Datasheet12 pages11 years ago

Master Electronics

Sager Electronics

Arrow Electronics

Component Distributors Inc.

Inventory History

3 month trend:
-2.38%

CAD Models

Download Yageo Group J3026G01DNLT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.67
$ 5.9
Stock
33,213
36,239
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
8
8
Mount
Surface Mount
Surface Mount
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Gold
Gold
Housing Material
Thermoplastic
Thermoplastic
Contact Material
Bronze
Bronze
Color
Green, Yellow
Green, Yellow

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-08-03
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupJ3026G21DNL
RJ Connector, 8 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Jack
Yageo GroupJV011I21T
RJ Connector, 8 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Jack
TE Connectivity5558178-1
RJ Connector, 8 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Jack
TE Connectivity5555078-1
Telecom and Datacom Connector, 8 Contact(s), Right Angle, Solder Terminal, Jack
TE Connectivity / AMP555248-1
Modular Connectors / Ethernet Connectors 8/8 SMT LO PRO R/A
TE Connectivity5557314-1
Modular Conn/Ethernet Conn 6 POS RJ25 SMT RIGHT

Descriptions

Descriptions of Yageo Group J3026G01DNLT provided by its distributors.

RJ Connector, 8 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Jack
Conn RJ-45 Integrated Magnetics F 8 POS 1.02mm Solder RA SMD 12 Terminal 1 Port T/R
Modular Connectors / Ethernet Connectors 1x1 tab up 5-core SMT
Modular Connector, Rj45 Jack; |Pulse Electronics J3026G01DNLT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • J3026G01DNLT.