Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group J3026G01DNL

RJ Connector, 8 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Jack
$ 5.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group J3026G01DNL.

IHS

Datasheet12 pages11 years ago

Electro Sonic

Sager Electronics

Component Distributors Inc.

Inventory History

3 month trend:
+37.59%

CAD Models

Download Yageo Group J3026G01DNL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.9
$ 6.67
Stock
36,239
33,162
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
8
8
Mount
Surface Mount
Surface Mount
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Gold
Gold
Housing Material
Thermoplastic
Thermoplastic
Contact Material
Bronze
Bronze
Color
Green, Yellow
Green, Yellow

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-08-03
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupJ3026G21DNL
RJ Connector, 8 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Jack
Yageo GroupJV011I21T
RJ Connector, 8 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Jack
TE Connectivity5558178-1
TE Connectivity 5558178-1 Modular Connector Male 1X1 8/8 R/A SMT Unshrouded
TE Connectivity5555078-1
Telecom and Datacom Connector, 8 Contact(s), Right Angle, Solder Terminal, Jack
TE Connectivity / AMP555248-1
Modular Connectors / Ethernet Connectors 8/8 SMT LO PRO R/A
TE Connectivity5557314-1
Modular Conn/Ethernet Conn 6 POS RJ25 SMT RIGHT

Descriptions

Descriptions of Yageo Group J3026G01DNL provided by its distributors.

RJ Connector, 8 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Jack
RJ-45 Connector, Receptacle, 8 POS, 1.02mm Pitch, Solder, Right Angle, SMD, 12 Terminal, 1 Port, Tray
Modular Connectors / Ethernet Connectors tab up 5-core SMT
1 Shielded Gold Phosphor Bronze WithLED 0鈩儈+70鈩 Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
RJ45 Connector, R/A JACK, 8P8C, 1PORT, SMT;
CONN JACK 1PORT 100 BASE-TX SMD
1X1 Pulse Jack, 13.61x13.61x25.4 mm, RoHS
Pulse SCT
J3026G01DNL, YAGEO / PULSE ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.