TE Connectivity 5557314-1

Modular Conn/Ethernet Conn 6 POS RJ25 SMT RIGHT
$ 2.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5557314-1.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

TE Connectivity

element14 APAC

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+10.63%

CAD Models

Download TE Connectivity 5557314-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-08-28
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

Modular Connectors / Ethernet Connectors 6/4 CKT R/A SMT MODJACK 595PLT 437436101
TE Connectivity / AMP557314-1
Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Receptacle
Modular Jack, Right-Angle, Low Profile, Inverted, Shielded, Offset Panel Grounding Tabs, 6/4
Modular Connector, Modular Jack, 1 x 1 (Port), 6P6C, Cat3, Unshielded, Without Magnetics, THT
TE Connectivity1-338086-3
CONN MOD JACK 6P6C VERT UNSHLD / Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Vertical Unshielded Cat3
Modular Connectors / Ethernet Connectors 6P6C R/A SMT SHIELD LOPRO BLK W/LCK POST

Descriptions

Descriptions of TE Connectivity 5557314-1 provided by its distributors.

Modular Conn/Ethernet Conn 6 POS RJ25 SMT RIGHT
RJ Connector, 6 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Jack
Conn RJ-25 F 6 POS 1.27mm Solder RA SMD 6 Terminal 1 Port Cat 3 Package/Tray
Modular Connector Type:Rj25 Jack; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):6P6C; Lan Category:Cat3; Ip Rating:-; Connector Mounting:Surface Mount; Connector Orientation:Right Angle; Gender:Jack Rohs Compliant: Yes |Amp Te Connectivity 5557314-1.
MJ,LPF,R/A,6P/6C,SMT,TRAY PACK Port Configuration: Single Port Port Matrix Configuration: 1 x 1 Connector Profile: Low Modular Jack Latch Orientation: Standard - Latch Down PCB Mount Orientation: Right Angle Single Port 1 x 1 Low Standard - Latch Down | Rj25 Connector | Part Number: 5557314-1 | Internal Number: 5557314-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5557314-1.