Yageo Group H1260FNL

1CT: 1CTT(launcher),1CT: 1CT(Receiver) LAN 10G Base-T 350μH SMD SMD mount 28.19mm*15.44mm*5.72mm
$ 2.817
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group H1260FNL.

IHS

Datasheet3 pages12 years ago

Electro Sonic

Inventory History

3 month trend:
-18.23%

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-06-24
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Yageo GroupPA0184NLT
Pulse Transformer 1:1 1500Vrms 0.91Ohm Prim. DCR 0.91Ohm Sec. DCR 8 Terminal SMD
Yageo GroupPE-68386NL
Pulse Transformer 1: 1 1500VDC 0.6Ohm Prim. DCR 0.6Ohm Sec. DCR 6 Terminal SMD Automotive
Yageo GroupPA0185NLT
Pulse Transformer 1:1 1500Vrms 0.88Ohm Prim. DCR 0.62Ohm Sec. DCR 12.7Vus Surface Mount
CoilcraftFA2925-ALB
PoE transformer, for Si3400/3401, SMT, RoHS
CoilcraftFA2732-ALB
PoE transformer, for Si3400, SMT, RoHS
Triad MagneticsTY-141P
Transformer, PC Audio; Plug-In; Pri:10 K Ohms(CT); Sec:10 K Ohms(CT); 100mW; 13/16In.

Descriptions

Descriptions of Yageo Group H1260FNL provided by its distributors.

1CT:1CTT(launcher),1CT:1CT(Receiver) LAN 10G Base-T 350μH SMD SMD mount 28.19mm*15.44mm*5.72mm
Mdl, sin,100D,1:1,smt, tu, Npb/Tube; |Pulse Electronics H1260FNL
Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH .65Ohms 1-Por
Datacom Transformer, GENERAL PURPOSE Application(s), 1:1
1CT:1CT SMD-16P,12.7x9.1mm Pulse Transformers(LAN) ROHS
TRANSFORMER (Single 1:1), Replacement part for H1260NL.
Telecom Transformer 2(1:1) 16 Terminal Gull Wing SMD
Telecom Transformer 1:1 1500Vrms -1.1dB SMD
Ethernet Transformer, 0 °C to 70 °C, RoHS
Pulse SCT
PULSE XFMR 1CT:1CT TX 1CT:1CT RX

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • H1260FNL.