Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group PE-68386NL

Pulse Transformer 1: 1 1500VDC 0.6Ohm Prim. DCR 0.6Ohm Sec. DCR 6 Terminal SMD Automotive
$ 1.453
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PE-68386NL.

Upverter

Datasheet6 pages5 years ago

IHS

ODG (Origin Data Global)

Factory Futures

Future Electronics

Inventory History

3 month trend:
+129%

CAD Models

Download Yageo Group PE-68386NL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.453
$ 1.443
Stock
665,736
374,976
Authorized Distributors
6
6
Inductance
785 µH
785 µH
Turns Ratio
1:1
1:1
Current Rating
-
-
Isolation Voltage
1500 Vrms
1500 Vrms
Max Power Dissipation
-
-
Frequency
-
-
Insertion Loss (dB)
-
-
Return Loss
-
-
Power Rating
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-06-30
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Yageo Group PE-68386NL provided by its distributors.

Pulse Transformer 1: 1 1500VDC 0.6Ohm Prim. DCR 0.6Ohm Sec. DCR 6 Terminal SMD Automotive
SMT GATE DRIVE TRANSFORMER Pulse Transformer, GATE DRIVE Application(s), 1:1
Toroid Gate Drive Transformer Series, Basic and Operational Insulation, 9.7 Vus, RoHS
Pulse SCT
PULSE XFMR 1:1 785UH / 785μH Pulse Transformer 1:1 Surface Mount
TRANSFORMER, 1: 1, AEC-Q200, 785UH; Induc; TRANSFORMER, 1: 1, AEC-Q200, 785UH; Inductance: 785µH; Product Range: -; Turns Ratio: 1: 1

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PE-68386NL.
  • PE68386NL