Yageo Group HX1198NL

Transformer 1: 1 Tx, 1: 1 Rx Isolation Data Interface Encapsulated SMD 12.7mm × 7.11mm × 6.22mm
$ 2.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group HX1198NL.

IHS

Datasheet3 pages11 years ago

Factory Futures

Electro Sonic

iiiC

DigiKey

Inventory History

3 month trend:
-24.31%

CAD Models

Download Yageo Group HX1198NL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.55
$ 1.904
$ 1.904
Stock
174,562
606,224
606,224
Authorized Distributors
6
6
6
Inductance
350 nH
350 µH
350 µH
Turns Ratio
1:1
1:1
1:1
Current Rating
-
-
-
Isolation Voltage
1500 Vrms
1500 Vrms
1500 Vrms
Max Power Dissipation
-
-
-
Frequency
-
-
-
Insertion Loss (dB)
-1.2 dB
-1.1 dB
-1.1 dB
Return Loss
-12 dB
-10 dB
-10 dB
Power Rating
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-01-08
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Yageo GroupHX1260FNL
TRANSFORMER, 1:1, 1PORT, 100BASE-TX, SMT; Inductance:350µH; Product Range:
Yageo GroupPA0184NLT
Pulse Transformer 1:1 1500Vrms 0.91Ohm Prim. DCR 0.91Ohm Sec. DCR 8 Terminal SMD
Yageo GroupH1260FNL
1CT:1CTT(launcher),1CT:1CT(Receiver) LAN 10G Base-T 350μH SMD SMD mount 28.19mm*15.44mm*5.72mm
CoilcraftFA2925-ALB
PoE transformer, for Si3400/3401, SMT, RoHS
Triad MagneticsTY-141P
Transformer, PC Audio; Plug-In; Pri:10 K Ohms(CT); Sec:10 K Ohms(CT); 100mW; 13/16In.
Triad MagneticsTY-145P
Audio Transformer 1:1 1500Vrms 44Ohm Prim. DCR 58Ohm Sec. DCR 6 Terminal PC Pin Thru-Hole

Descriptions

Descriptions of Yageo Group HX1198NL provided by its distributors.

Transformer 1:1 Tx, 1:1 Rx Isolation Data Interface Encapsulated SMD 12.7mm × 7.11mm × 6.22mm
Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Transmitter, 1:1 Receiver Surface Mount
Datacom Transformer, GENERAL PURPOSE Application(s), 1:1CT; 1:1CT
Telecom Transformer 1:1/1:1 1500Vrms -1dB Surface Mount
Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH 1-Port
1:1 SMD-16P,12.7x7.1mm Pulse Transformers(LAN) ROHS
Telecom Transformer 1:1 16 Terminal Gull Wing SMD
Ethernet Transformer, -40 °C to 85 °C, RoHS
Pulse SCT
MODULE XFRMR SGL ETHR LAN 16SOIC
Parts sold in the United States after 10/14/1013 to ship from Distributor stock only. Replacement part is HX1198FNL.
Transformers 10/100BASE-T 1:1 SMT
XFMR, 10/100 BASE-TX, 1PORT, SMD;
ETHERNET AND LAN TRANSFORMERS;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.