Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group HX1198FNL

350µH LAN 10/100 Base-T Pulse Transformer 1CT: 1CT Transmitter, 1CT: 1CT Receiver Surface Mount
$ 2.773
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group HX1198FNL.

IHS

Datasheet3 pages12 years ago

Sager Electronics

Inventory History

3 month trend:
-23.23%

CAD Models

Download Yageo Group HX1198FNL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.773
$ 2.591
Stock
58,898
111,376
Authorized Distributors
6
6
Inductance
350 µH
350 µH
Turns Ratio
1:1
1:1
Current Rating
-
-
Isolation Voltage
1500 Vrms
1500 Vrms
Max Power Dissipation
-
-
Frequency
-
-
Insertion Loss (dB)
-1 dB
-1 dB
Return Loss
-18 dB
-12 dB
Power Rating
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 8 months ago)

Related Parts

Yageo GroupHX1260FNL
TRANSFORMER, 1:1, 1PORT, 100BASE-TX, SMT; Inductance:350µH; Product Range:
Yageo GroupPA0184NLT
Pulse Transformer 1:1 1500Vrms 0.91Ohm Prim. DCR 0.91Ohm Sec. DCR 8 Terminal SMD
Yageo GroupH1260FNL
1CT:1CTT(launcher),1CT:1CT(Receiver) LAN 10G Base-T 350μH SMD SMD mount 28.19mm*15.44mm*5.72mm
CoilcraftFA2925-ALB
PoE transformer, for Si3400/3401, SMT, RoHS
CoilcraftFA2732-ALB
PoE transformer, for Si3400, SMT, RoHS
Triad MagneticsTY-141P
Transformer, PC Audio; Plug-In; Pri:10 K Ohms(CT); Sec:10 K Ohms(CT); 100mW; 13/16In.

Descriptions

Descriptions of Yageo Group HX1198FNL provided by its distributors.

350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Datacom Transformer, GENERAL PURPOSE Application(s), 1:1CT; 1:1CT
1CT:1CTT (Tx), 1CT:1CT (Rx) LAN 10/100 Base-T 350μH SMD 12.7mm × 9.09mm × 5.99mm
Audio Transformers / Signal Transformers; PULSE; HX1198FNL; 12.7 mm; Surface Mount; 1:1; SMD/SMT
Mdl, sin,100D,1:1,sm, tu Npb; |Pulse Electronics HX1198FNL
Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH 1-Port
Telecom Transformer 2(1:1) 16 Terminal Gull Wing SMD
Ethernet Transformer, -40 °C to 85 °C, RoHS
Pulse SCT
Telecom Transformer 1:1 1500Vrms -1dB SMD
XFMR, Extended Temp. Replacement part for HX1198NL.
PULSE XFMR 1CT:1CT TX 1CT:1CT RX
MODULE XFRMR SGL ETHR LAN 16SOIC
ETHERNET AND LAN TRANSFORMERS;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.