Yageo Group H6507NL

Common Mode Chokes / Filters CHOKE, SIN, 1GP, 1: 1, SM, OH NPB
$ 1.127
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group H6507NL.

IHS

Datasheet3 pages14 years ago

Pulse SCT

_legacy Avnet

Inventory History

3 month trend:
+16.67%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-02-25
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Box 2 ENEC UR VDE Ferrite Common Mode Choke 300mA 1.5Ohm 10kHz 13.0048mm
Yageo GroupSS11VL-06180
Common Mode Chokes Dual 18000uH 1kHz 0.6A 1.3Ohm DCR Thru-Hole
PanasonicELF-18D270H
COMMON MODE CHOKE 500MA 2LN TH
PanasonicELF-18D270B
COMMON MODE CHOKE 400MA 2LN TH
Wurth Elektronik7448640404
WE-FC Common Mode Power Line Choke
Wurth Elektronik7448640417
WE-FC Common Mode Power Line Choke

Descriptions

Descriptions of Yageo Group H6507NL provided by its distributors.

Common Mode Chokes / Filters CHOKE,SIN,1GP,1:1,SM,OH NPB
Choke, Common Mode, 20 mH, 12.1mm x 11.68mm x 8.64mm
CM Choke for Power over Ethernet Applications, 0 to 70°C, RoHS
Pulse SCT
Choke, sin, poe, 20Mh 0.8A, smt, tu Npb/Tube |Pulse H6507NL
Common Mode Chokes Dual 20000uH 1.5Ohm DCR SMD Tube
Data Line Filter, 2 Function(s), 8 Pin(s)
H6507NL, YAGEO / PULSE ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.