Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group H6080NL

Telecom Transformer 1: 1 0.65Ohm Prim. DCR 48 Terminal Gull Wing SMD
$ 10.413
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group H6080NL.

ODG (Origin Data Global)

Datasheet3 pages11 years ago

Factory Futures

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 10.413
$ 9.61
Stock
12,684
37,859
Authorized Distributors
6
5
Inductance
-
-
Turns Ratio
1:1
1:1
Current Rating
-
-
Isolation Voltage
1500 Vrms
1500 Vrms
Max Power Dissipation
-
-
Frequency
-
-
Insertion Loss (dB)
-2 dB
-2 dB
Return Loss
-18 dB
-10 dB
Power Rating
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-09-27
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupH1102NL
Telecom Transformer 2(1:1) 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 16 Terminal Gull Wing SMD
Yageo GroupHX1188NL
Telecom Transformer 2(1:1) 1.5Ohm Prim. DCR 1.5Ohm Sec. DCR 16 Terminal Gull Wing SMD
Yageo GroupHX1188FNL
TRANSFORMER, 1: 1, 1PORT, 100BASE-TX, SMT; Inductance: 350μH; Product Range: -
Triad MagneticsTY-141P
Transformer, PC Audio; Plug-In; Pri:10 K Ohms(CT); Sec:10 K Ohms(CT); 100mW; 13/16In.
Triad MagneticsTY-144P
TRIAD MAGNETICS TY-144P Audio Transformer, Line Matching, 4 mA, 15 kohm, 15 kohm, Through Hole
Triad MagneticsTY-145P
Audio Transformer 1:1 1500Vrms 44Ohm Prim. DCR 58Ohm Sec. DCR 6 Terminal PC Pin Thru-Hole

Descriptions

Descriptions of Yageo Group H6080NL provided by its distributors.

Telecom Transformer 1:1 0.65Ohm Prim. DCR 48 Terminal Gull Wing SMD
Mdl, dual,1Gp,1:1,smt, tu, Npb/Tube; |Pulse Electronics H6080NL
Audio Transformers / Signal Transformers 1000Base-T SMD PoE 350uH .65Ohms 2-Port
Datacom Transformer, ETHERNET Application(s), 1:1; 1:1
1:1 SMD-48P,27.8x12.2mm Pulse Transformers(LAN) ROHS
Telecom Transformer 1:1 1500Vrms -2dB Surface Mount
Ethernet Transformer, 0 °C to 70 °C, RoHS
Pulse SCT
1:1(launcher),1:1(Receiver) Isolation and Data Interface (Encapsulated) SMD mount 27.81mm*12.19mm*7.49mm
XFRMR MODUL GIGABT 2PORT POE 1:1 / MDL,DUAL,1GP,1:1,SM,TU
H6080NL, YAGEO / PULSE ELECTRONICS
XFRMR MODUL GIGABT 2PORT POE 1:1
DUAL 1000BASE-TX 1:1 4PAIR POE

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.