Yageo Group H6062NL

Star MagneticsTM Gigabit Transformer Modules with PoE* Option | TRANSFORMER MODULE GIGABIT POE
$ 4.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group H6062NL.

IHS

Datasheet4 pages8 years ago

Factory Futures

Sager Electronics

Inventory History

3 month trend:
-33.78%

CAD Models

Download Yageo Group H6062NL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.58
$ 2.94
Stock
138,098
140,627
Authorized Distributors
6
6
Inductance
-
350 nH
Turns Ratio
1:1
1:1
Current Rating
-
-
Isolation Voltage
1500 Vrms
1500 Vrms
Max Power Dissipation
-
-
Frequency
-
-
Insertion Loss (dB)
-2 dB
-2 dB
Return Loss
-18 dB
-10 dB
Power Rating
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-04-29
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Yageo GroupH1102NL
Telecom Transformer 2(1:1) 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 16 Terminal Gull Wing SMD
Yageo GroupHX1188NL
Telecom Transformer 2(1:1) 1.5Ohm Prim. DCR 1.5Ohm Sec. DCR 16 Terminal Gull Wing SMD
Yageo GroupHX1188FNL
Precision Thick Film Chip Resistors / 0603 / 1% / 1690Ohm / 0,1W / T.C.R. -100 t
Triad MagneticsTY-141P
Transformer, PC Audio; Plug-In; Pri:10 K Ohms(CT); Sec:10 K Ohms(CT); 100mW; 13/16In.
Triad MagneticsTY-144P
Audio Transformer 1:1 1500Vrms 1.18KOhm Prim. DCR 1600Ohm Sec. DCR 6 Terminal PC Pin Thru-Hole
Triad MagneticsTY-145P
Audio Transformer 1:1 1500Vrms 44Ohm Prim. DCR 58Ohm Sec. DCR 6 Terminal PC Pin Thru-Hole

Descriptions

Descriptions of Yageo Group H6062NL provided by its distributors.

Star MagneticsTM Gigabit Transformer Modules with PoE* Option | TRANSFORMER MODULE GIGABIT POE
Ethernet & Lan Transformer; |Pulse Electronics H6062NL
Audio Transformers / Signal Transformers 1000Base-T SMD PoE 350uH .65Ohms 1-Port
Datacom Transformer, ETHERNET Application(s), 1:1; 1:1
Telecom Transformer 1:1 1500Vrms -2dB Surface Mount
Telecom Transformer 1:1 24 Terminal Gull Wing SMD
1:1 SMD-24P,17.5x12.2mm Pulse Transformers ROHS
Ethernet Transformer, 0 °C to 70 °C, RoHS
Pulse SCT
TRANSFORMER MODULE GIGABIT POE
Tx/Rx 1:1, SMD, 17.53mm × 12.2mm × 5.76mm
Parts sold in the United States after 10/14/1013 to ship from Distributor stock only. Replacement part is H6062FNL.
Transformers 1 PORT SMD MODULE

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.