Yageo Group H6062NLT

Ethernet & Lan Transformer; |Pulse Electronics H6062NLT
$ 2.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group H6062NLT.

IHS

Datasheet4 pages8 years ago

Electro Sonic

_legacy Avnet

Sager Electronics

Inventory History

3 month trend:
+83.79%

CAD Models

Download Yageo Group H6062NLT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.94
$ 4.58
Stock
129,714
137,178
Authorized Distributors
6
6
Inductance
350 nH
-
Turns Ratio
1:1
1:1
Current Rating
-
-
Isolation Voltage
1500 Vrms
1500 Vrms
Max Power Dissipation
-
-
Frequency
-
-
Insertion Loss (dB)
-2 dB
-2 dB
Return Loss
-10 dB
-18 dB
Power Rating
-
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-04-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Yageo Group H6062NLT provided by its distributors.

Ethernet & Lan Transformer; |Pulse Electronics H6062NLT
Audio Transformers / Signal Transformers 1000Base-T SMD PoE 350uH .65Ohms 1-Port
1 Port PoE 1:1 Surface Mount Star MagneticsTM Gigabit Transformer Module
Datacom Transformer, ETHERNET Application(s), 1:1; 1:1
Telecom Transformer 1:1 1500Vrms -2dB Surface Mount
Telecom Transformer 1:1 24 Terminal Gull Wing SMD
1:1 SMD,17.5x12.2mm Pulse Transformers(LAN) ROHS
Ethernet Transformer, 0 °C to 70 °C, RoHS
Pulse SCT
1:1(launcher),1:1(Receiver) Isolation and Data Interface (Encapsulated) SMD SMD mount 17.53mm*12.2mm*5.76mm
Parts sold in the United States after 10/14/1013 to ship from Distributor stock only. Replacement part is H6062FNLT.
XFRMR MODUL GIGABT 1PORT POE 1:1
ETHERNET AND LAN TRANSFORMERS;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.