Yageo Group H5077NL

Ethernet & Lan Transformer, 1000 Base-T; |Pulse Electronics H5077NL
$ 6.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group H5077NL.

IHS

Datasheet2 pages15 years ago

_legacy Avnet

Inventory History

3 month trend:
-7.86%

CAD Models

Download Yageo Group H5077NL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.65
$ 5.98
Stock
52,119
20,719
Authorized Distributors
6
6
Inductance
-
350 nH
Turns Ratio
1:1
1:1
Current Rating
-
-
Isolation Voltage
1500 Vrms
1500 Vrms
Max Power Dissipation
-
-
Frequency
-
-
Insertion Loss (dB)
1 dB
1 dB
Return Loss
-10 dB
-10 dB
Power Rating
-
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-08-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupH1102NL
Telecom Transformer 2(1:1) 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 16 Terminal Gull Wing SMD
Yageo GroupHX1188NL
Telecom Transformer 2(1:1) 1.5Ohm Prim. DCR 1.5Ohm Sec. DCR 16 Terminal Gull Wing SMD
Yageo GroupHX1188FNL
TRANSFORMER, 1: 1, 1PORT, 100BASE-TX, SMT; Inductance: 350μH; Product Range: -
Triad MagneticsTY-141P
Transformer, PC Audio; Plug-In; Pri:10 K Ohms(CT); Sec:10 K Ohms(CT); 100mW; 13/16In.
Triad MagneticsTY-144P
TRIAD MAGNETICS TY-144P Audio Transformer, Line Matching, 4 mA, 15 kohm, 15 kohm, Through Hole
Triad MagneticsTY-145P
Audio Transformer 1:1 1500Vrms 44Ohm Prim. DCR 58Ohm Sec. DCR 6 Terminal PC Pin Thru-Hole

Descriptions

Descriptions of Yageo Group H5077NL provided by its distributors.

Ethernet & Lan Transformer, 1000 Base-T; |Pulse Electronics H5077NL
Datacom Transformer, 1000 BASE-T Application(s), 1:1; 1:1
Isolation & Data Interface (Encapsulated), SMD, 13.97mm × 12.57mm × 4.82mm
1:1 SMD-24P,14x12.6mm Pulse Transformers(LAN) ROHS
Telecom Transformer 1:1 1500Vrms 1dB Surface Mount
Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 1-Port
Ethernet Transformer, 0 °C to 70 °C, RoHS
Pulse SCT
Telecom Transformer 1:1 24 Terminal SMD
Mini-Magnetics Module, Gigabit single port, RoHS compliant
MODULE MINI-MAG 1PORT 1000BASE-T / Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Surface Mount
ETHERNET AND LAN TRANSFORMERS;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • H5077NL.