Yageo Group H5077NLT

Isolation and Data Interface (Encapsulated) Pulse Transformer 11 Surface Mount
$ 5.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group H5077NLT.

IHS

Datasheet2 pages15 years ago
Datasheet2 pages15 years ago

_legacy Avnet

X-ON

Inventory History

3 month trend:
-10.17%

CAD Models

Download Yageo Group H5077NLT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.98
$ 6.65
Stock
18,849
50,196
Authorized Distributors
6
6
Inductance
350 nH
-
Turns Ratio
1:1
1:1
Current Rating
-
-
Isolation Voltage
1500 Vrms
1500 Vrms
Max Power Dissipation
-
-
Frequency
-
-
Insertion Loss (dB)
1 dB
1 dB
Return Loss
-10 dB
-10 dB
Power Rating
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-08-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Yageo Group H5077NLT provided by its distributors.

Isolation and Data Interface (Encapsulated) Pulse Transformer 11 Surface Mount
Ethernet & Lan Transformer, 1000 Base-T; |Pulse Electronics H5077NLT
Ethernet & LAN Transformer, 1000 Base-T, 1 Port, 0.6, 1.5 kVrms, Surface Mount
1:1 Isolation and Data Interface (Encapsulated) SMD mount 13.97mm*12.57mm*4.82mm
Datacom Transformer, 1000 BASE-T Application(s), 1:1; 1:1
Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 1-Port
Ethernet Transformer, 0 °C to 70 °C, RoHS
Pulse SCT
Telecom Transformer 1:1 24 Terminal SMD
Mini-Magnetics Module, Gigabit single port, RoHS compliant
MODULE MINI-MAG 1PORT 1000BASE-T
ETHERNET AND LAN TRANSFORMERS;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.