Yageo Group H5019EFNLT

Datacom Transformer, GENERAL PURPOSE Application(s), 1: 1
Production

Price and Stock

DistributorSKUMinPkg
AvnetH5019EFNLT0700
14h
TTI EuropeH5019EFNLT0700Tape & Reel
1d
QUARKTWIN TECHNOLOGY LTDH5019EFNLTContact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group H5019EFNLT.

IHS

Datasheet3 pages11 years ago

Component Distributors Inc.

Alternate Parts

Price @ 1000
$ 6.33
Stock
1
36,233
Authorized Distributors
2
3
Inductance
-
-
Turns Ratio
1:1
1:1
Current Rating
-
-
Isolation Voltage
1500 Vrms
1500 Vrms
Max Power Dissipation
-
-
Frequency
-
-
Insertion Loss (dB)
-
1.2 dB
Return Loss
-
-
Power Rating
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-07-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group H5019EFNLT provided by its distributors.

Datacom Transformer, GENERAL PURPOSE Application(s), 1:1
Ethernet Transformer, 0 °C to 70 °C, RoHS
Pulse SCT
TRANSFORMER MODULE GIGABIT 1PORT
Gigabit - Single Port Low Profile

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.