Yageo Group H2019

Datacom Transformer, 10/100 BASE-TX; ETHERNET Application(s), 1: 1; 1: 1
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group H2019.

IHS

Datasheet5 pages17 years ago

Component Distributors Inc.

Arrow Electronics

DigiKey

Mouser

Alternate Parts

Price @ 1000
$ 2.44
$ 2.44
Stock
11,000
215,773
215,773
Authorized Distributors
0
6
6
Inductance
-
-
-
Turns Ratio
1:1
1:1
1:1
Current Rating
-
-
-
Isolation Voltage
1500 Vrms
1500 Vrms
1500 Vrms
Max Power Dissipation
-
-
-
Frequency
-
-
-
Insertion Loss (dB)
-1.2 dB
1.2 dB
1.2 dB
Return Loss
-12 dB
-12 dB
-12 dB
Power Rating
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Yageo Group H2019 provided by its distributors.

Datacom Transformer, 10/100 BASE-TX; ETHERNET Application(s), 1:1; 1:1
Telecom Transformer 1:1 3.5Ohm Prim. DCR 16Term. Gull Wing SMD
Filters VOIP SGL W/SHARED CM C'S
VoIP Single w/ shared CMC's
VOLP SINGLE W/SHARED CMCS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.