Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group H2006ANL

Telecom Transformer 1: 1 1500Vrms 3.5Ohm Prim. DCR -1.2dB Surface Mount
$ 4.996
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group H2006ANL.

IHS

Datasheet5 pages13 years ago

Sager Electronics

Master Electronics

_legacy Avnet

TME

Inventory History

3 month trend:
+7.97%

Alternate Parts

Price @ 1000
$ 4.996
$ 5.73
Stock
67,226
116,462
Authorized Distributors
6
6
Inductance
-
-
Turns Ratio
1:1
1:1
Current Rating
-
-
Isolation Voltage
1500 Vrms
1500 Vrms
Max Power Dissipation
-
-
Frequency
-
-
Insertion Loss (dB)
-1.2 dB
-1.2 dB
Return Loss
-12 dB
-12 dB
Power Rating
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-11-17
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupH1102NL
Telecom Transformer 2(1:1) 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 16 Terminal Gull Wing SMD
Yageo GroupHX1188NL
Telecom Transformer 2(1:1) 1.5Ohm Prim. DCR 1.5Ohm Sec. DCR 16 Terminal Gull Wing SMD
Yageo GroupHX0068ANL
Audio Transformers / Signal Transformers; PULSE; HX0068ANL; 12.7 mm; Surface Mount; 1:1; Module
Triad MagneticsTY-141P
Transformer, PC Audio; Plug-In; Pri:10 K Ohms(CT); Sec:10 K Ohms(CT); 100mW; 13/16In.
Triad MagneticsTY-144P
TRIAD MAGNETICS TY-144P Audio Transformer, Line Matching, 4 mA, 15 kohm, 15 kohm, Through Hole
Triad MagneticsTY-145P
Audio Transformer 1:1 1500Vrms 44Ohm Prim. DCR 58Ohm Sec. DCR 6 Terminal PC Pin Thru-Hole

Descriptions

Descriptions of Yageo Group H2006ANL provided by its distributors.

Telecom Transformer 1:1 1500Vrms 3.5Ohm Prim. DCR -1.2dB Surface Mount
Telecom Transformer 1:1 3.5Ohm Prim. DCR 24 Terminal Gull Wing SMD
Isolation & Data Interface (Encapsulated), 1:1 Tx, 1:1 Rx, SMD, 13.64mm × 11.94mm × 6.45mm
Datacom Transformer, 10/100 BASE-TX; ETHERNET Application(s), 1:1; 1:1

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.