Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group H1112NLT

Ethernet & Lan Transformer, 100 Base-Tx; |Pulse Electronics H1112NLT
$ 2.845
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group H1112NLT.

IHS

Datasheet3 pages12 years ago

TME

Factory Futures

Inventory History

3 month trend:
-6.85%

Alternate Parts

Price @ 1000
$ 2.845
$ 4.049
Stock
406,210
57,258
Authorized Distributors
6
6
Inductance
-
350 µH
Turns Ratio
1:1
1:1
Current Rating
-
-
Isolation Voltage
1500 Vrms
1500 Vrms
Max Power Dissipation
-
-
Frequency
-
-
Insertion Loss (dB)
1.2 dB
1.2 dB
Return Loss
-16 dB
-12 dB
Power Rating
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-01-08
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Yageo GroupH1102NL
Telecom Transformer 2(1:1) 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 16 Terminal Gull Wing SMD
Yageo GroupHX1188NL
Telecom Transformer 2(1:1) 1.5Ohm Prim. DCR 1.5Ohm Sec. DCR 16 Terminal Gull Wing SMD
Yageo GroupHX1260FNL
TRANSFORMER, 1:1, 1PORT, 100BASE-TX, SMT; Inductance:350µH; Product Range:
CoilcraftFA2925-ALB
PoE transformer, for Si3400/3401, SMT, RoHS
CoilcraftFA2732-ALB
PoE transformer, for Si3400, SMT, RoHS

Descriptions

Descriptions of Yageo Group H1112NLT provided by its distributors.

Ethernet & Lan Transformer, 100 Base-Tx; |Pulse Electronics H1112NLT
1CT:1CT Isolation and Data Interface (Encapsulated) Pulse Transformer
Telecom Transformer 1CT:1CT 0.6Ohm Prim. DCR 12 Terminal Gull Wing SMD
Datacom Transformer, 10/100 BASE-TX Application(s), 1CT:1CT
Transformer: Ethernet; SMD; Trans: RX 1: 1, TX 1: 1; 1.2dB
1CT:1CT SMD-12P,14.8x11.7mm Pulse Transformers(LAN) ROHS
Isolation & Data Interface (Encapsulated), SMD, 14.81mm × 11.68mm × 5.13mm
Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 1-Port
Ethernet Transformer, 0 °C to 70 °C, RoHS
Pulse SCT
Transformers 10/100BASE-TX 1:1

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • H1112NLT.