Yageo Group H1102FNLT

TRANSFORMER Datacom Transformer, 100 BASE-TX; AUTOMDIX; ETHERNET Application(s), 1: 1; 1: 1
$ 2.52
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group H1102FNLT.

ODG (Origin Data Global)

Datasheet3 pages12 years ago

Inventory History

3 month trend:
+34.00%

CAD Models

Download Yageo Group H1102FNLT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.52
$ 2.73
Stock
635,236
179,606
Authorized Distributors
6
6
Capacitance
-
-
Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
SMD/SMT
Voltage Rating (DC)
-
-
Tolerance
-
-
Dielectric
-
-
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
-
-
Height - Seated (Max)
-
-
Max Operating Temperature
70 °C
70 °C
Min Operating Temperature
0 °C
0 °C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-04-11
Lifecycle StatusNRND (Last Updated: 1 month ago)

Descriptions

Descriptions of Yageo Group H1102FNLT provided by its distributors.

TRANSFORMER Datacom Transformer, 100 BASE-TX; AUTOMDIX; ETHERNET Application(s), 1:1; 1:1
Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH .65Ohms 1-Por
1CT:1CTT (Tx), 1CT:1CT (Rx) LAN 10G Base-T, 350μH, SMD, 12.7mm × 9.09mm × 5.99mm
0.500 L x 0.358" W (12.70mm x 9.09mm) LAN 10G Base-T Transformer"
Telecom Transformer 1:1 0.65Ohm 0.65Ohm 16Terminal Gull Wing SMD
Product Change Notification | PULSE XFMR 1CT:1CT TX 1CT:1CT RX
Audio Transformers / Signal Transformers; PULSE; H1102FNLT; 12.7 mm; Surface Mount; 1:1; SMD/SMT
Mdl,sin,100D,1:1,smt,tr Npb; |Pulse Electronics H1102FNLT
TRANSFORMER (Single 1:1). Replacement part for H1102NLT
1CT:1CT SMD,12.7x9.1mm Pulse Transformers(LAN) ROHS
Telecom Transformer 1:1 1500Vrms -1.1dB SMD
Ethernet Transformer, 0 °C to 70 °C, RoHS
Pulse SCT
H1102FNLT, YAGEO / PULSE ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • H1102FNLT.