Yageo Group CX0603MRX7R0BB222

100V 2.2nF X7R 卤20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CX0603MRX7R0BB222.

IHS

Datasheet15 pages9 years ago

Farnell

Newark

element14 APAC

Future Electronics

Inventory History

3 month trend:
+11.47%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupC0603C222M1RACTU
Cap Ceramic 0.0022uF 100V X7R 20% Pad SMD 0603 125C T/R
Mlcc,0603,x7R,100V,2.2Nf,0.8Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA3E2X7R2A222M080AA
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603
0603 (1608Metric) CERAMIC CAPACITOR GRM 100V 2200pF ±20% X7R
Yageo GroupC0603C222M5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2200pF X7R 0603 20%
50V 2.2nF X7R 卤20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group CX0603MRX7R0BB222 provided by its distributors.

100V 2.2nF X7R 卤20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0603 2.2 nF 100 V ±20 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Cap Feed Through 0.0022uF 100VDC X7R 20% Flat 0603 125C
Feed Through Capacitors 100V 2200pF X7R 0603 20% Thickness=0.65mm
CAPACITOR, X2Y, 2.2NF, 100V, 0603, X7R; Dielectric Characteristic:X7R; Capacitance:2200pF; Capacitance Tolerance:± 20%; Voltage Rating:100V; Capacitor Case Style:0603; Capacitor Mounting:SMD; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Capacitor Application:Safety / Suppression; No. of Pins:2; Package / Case:0603; Series:X2Y; Termination Type:SMD

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.