Murata GRM188R72A222MA01D

0603 (1608METRIC) Ceramic Capacitor Grm 100V 2200PF ±20% X7R
$ 0.083
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM188R72A222MA01D.

Geoflip

Datasheet4 pages5 years ago

Ciiva

DigiKey

CAD Models

Download Murata GRM188R72A222MA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.083
$ 0.016
$ 0.016
Stock
26,176
71,747
71,747
Authorized Distributors
2
5
5
Capacitance
2.2 nF
2.2 nF
2.2 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Mlcc,0603,x7R,100V,2.2Nf,0.8Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA3E2X7R2A222M080AA
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603
Yageo GroupC0603C222M5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2200pF X7R 0603 20%
Yageo GroupC0603C222K1RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 2200pF X7R 0603 10%
100V 2.2nF X7R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
100V 2.2nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM188R72A222MA01D provided by its distributors.

0603 (1608Metric) CERAMIC CAPACITOR GRM 100V 2200pF ±20% X7R
Ceramic Capacitor, YES, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1608M/0603
Capacitors Ceramic 0603 X7R 2200pF 100V SMD-2
2.2nF ¡À20% X7R 100V 0603 1.6mm*800¦Ìm*800¦Ìm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH