PULS CT5.121

Switched-mode power supply unit for DIN rail 12 VDC 96 W, CT5.121, Puls
$ 424.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PULS CT5.121.

Electro Sonic

Datasheet25 pages4 years ago

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+22.33%

Related Parts

Mean WellDRT-240-24
POWER SUPPLY, 24VDC, 10A, 3PH, 240W 340-550V 3-PH/4-W IN, 24-28VDC OUT 125.5mmWx125.2mmHx100mmD
TDK-LambdaDPP240-24-3
DIN Rail Power Supplies 240W 24V 10A DIN Rail 380-480VAC
Mean WellDRT-480-24
POWER SUPPLY, 24VDC, 20A, 3PH, 480W 340-550V 3-PH/4-W IN, 24-28VDC OUT 227mmWx125.2mmHx100mmD
Mean WellDRT-960-24
DRT-960 Series 960 W Single Output 24 V AC/DC Industrial DIN Rail Power Supply
TDK-LambdaDPP480-24-3
DIN Rail Power Supplies 480W 24V 20A DIN Rail 380-480VAC
TDK-LambdaDPP120-12-3
DIN Rail Power Supplies 120W 12V 10A DIN Rail 380-480VAC

Descriptions

Descriptions of PULS CT5.121 provided by its distributors.

Switched-mode power supply unit for DIN rail 12 VDC 96 W, CT5.121, Puls
Din Rail Power Supplies for 3-Phase System, 12V, 8A
POWER SUPPLY, 96W, 380-480VAC INPUT, 12
3-Phase Power Supply, AC/DC, 96W
Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 A = 8 / Output Voltage Nominal 1 V = 12 / Output Type = Adjustable / Rated Power W = 96 / Input Voltage Min. V = 380 / Input Voltage Max. V = 480 / Ripple & Noise (V) mV = 100 / Termination Type = Screw / Series = CT / Efficiency % = 85.4 / MTBF h = 983000 / Protection Rating = IP20 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Depth mm = 117 / Height mm = 124 / Warranty = 3 Years / Width mm = 40

Manufacturer Aliases

PULS has several brands around the world that distributors may use as alternate names. PULS may also be known as the following names:

  • PULSLP
  • PULS GMBH
  • Puls Power
  • PULS POWER SUPPLIES
  • PULS Power Supply