Prysmian C2104A.12.10

Hook Up Wire 100FT 16AWG Tin-copper Gray
$ 27.304
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Prysmian C2104A.12.10.

Newark

Datasheet20 pages14 years ago

Factory Futures

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Alpha Wire461626 GR005
Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire461626 BL005
Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire461626 YL005
16 AWG 26/30 600V Yellow PVC Hook-Up Wire on 100 Foot Spool Put-Ups.
General Cable / CarolC2103A.12.07
CSA TEW (UL 1015), Hookup Wire, Tinned Copper, 18 AWG, Blue, Stranded, 100 ft
General Cable / CarolC2103A.12.02
CSA TEW (UL 1015), Hookup Wire, Tinned Copper, 18 AWG, White, Stranded, 100 ft
General Cable / CarolC2102A.12.07
CSA TEW (UL 1015), Hookup Wire, Tinned Copper, 20 AWG, Blue, Stranded, 100 ft

Descriptions

Descriptions of Prysmian C2104A.12.10 provided by its distributors.

HOOK UP WIRE 100FT 16AWG TIN-COPPER GRAY
HOOK-UP WIRE, 16 AWG, STRANDED, GRAY
HOOK-UP WIRE 100FT 16AWG TIN-COPPER GRY;; HOOK-UP WIRE 100FT 16AWG TIN-COPPER GRY; Reel Length (Imperial):100ft; Reel Length (Metric):30.48m; Conductor Size AWG:16AWG; Jacket Color:Grey; Jacket Material:PVC (Polyvinyl Chloride); Conductor Material:Copper

Manufacturer Aliases

Prysmian has several brands around the world that distributors may use as alternate names. Prysmian may also be known as the following names:

  • Prysmian Group
  • Prysmian Cables & Systems Limited
  • PRYSMIAN CABLES S
  • PRYSMIAN CABLES & SYSTEMS
  • draka fileca / prysmian
  • PRYSMIAN SPA

Part Number Aliases

This part may be known by these alternate part numbers:

  • C2104A1210