Protek Devices PSRDA3.3-4-LF-T7

PSRDA3.3-4 Series 4 Ch 6.5 Vcl 4 Vbr 15 pF Steering Diode TVS Array - SOIC-8
$ 1.187
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Protek Devices PSRDA3.3-4-LF-T7.

IHS

Datasheet9 pages7 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 1.187
$ 1.33
$ 1.33
Stock
41,032
302,694
302,694
Authorized Distributors
2
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
4
4
Breakdown Voltage
4 V
3.5 V
3.5 V
Clamping Voltage
10.9 V
15 V
15 V
Peak Pulse Power
500 W
500 W
500 W
Peak Pulse Current
-
25 A
25 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-01-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Protek Devices PSRDA3.3-4-LF-T7 provided by its distributors.

PSRDA3.3-4 Series 4 Ch 6.5 Vcl 4 Vbr 15 pF Steering Diode TVS Array - SOIC-8
Trans Voltage Suppressor Diode, 500W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon
Esd Suppressor Diode Diode Array |Protek Devices PSRDA3.3-4-LF-T7
SO-8 ESD and Surge Protection (TVS/ESD) ROHS
ESD Suppressor Diode Diode Array Uni-Dir 3.3V 6.5Vc 8-Pin SO T/R
Electrostatic Discharge (ESD) Protects Devices
STEERING DIODE/ TVS ARRAY COMBO

Manufacturer Aliases

Protek Devices has several brands around the world that distributors may use as alternate names. Protek Devices may also be known as the following names:

  • PROTEK
  • PROTEK DEVIC
  • PROTEK INSTRUMENTS